Part Details for MAX2101CMQ by Maxim Integrated Products
Overview of MAX2101CMQ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2101CMQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2101CMQ-ND
|
DigiKey | IC DIGITIZER 100MQFP Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8670 In Stock |
|
$27.5900 | Buy Now |
|
Rochester Electronics | MAX2101 6-Bit Quadrature Digitizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8670 |
|
$23.6800 / $27.8600 | Buy Now |
|
Chip1Cloud | 6-Bit Quadrature Digitizer | 1300 |
|
RFQ |
Part Details for MAX2101CMQ
MAX2101CMQ CAD Models
MAX2101CMQ Part Data Attributes:
|
MAX2101CMQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2101CMQ
Maxim Integrated Products
Consumer Circuit, PQFP100, METRIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | METRIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 345 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for MAX2101CMQ
This table gives cross-reference parts and alternative options found for MAX2101CMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2101CMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2101CMQ-T | Consumer Circuit, PQFP100, METRIC, QFP-100 | Maxim Integrated Products | MAX2101CMQ vs MAX2101CMQ-T |