Part Details for MAX2105CWI+ by Maxim Integrated Products
Overview of MAX2105CWI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2105CWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2105CWI+-ND
|
DigiKey | DIRECT-CONVERSION TUNER IC Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$10.1800 | Buy Now |
|
Rochester Electronics | MAX2105 Direct-Conversion Tuner IC For Digital Dbs Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 131 |
|
$8.7400 / $10.2800 | Buy Now |
Part Details for MAX2105CWI+
MAX2105CWI+ CAD Models
MAX2105CWI+ Part Data Attributes:
|
MAX2105CWI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2105CWI+
Maxim Integrated Products
Telecom Circuit, 1-Func, Bipolar, PDSO28, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX2105CWI+
This table gives cross-reference parts and alternative options found for MAX2105CWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2105CWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2105CWI | Telecom Circuit, 1-Func, Bipolar, PDSO28, SO-28 | Maxim Integrated Products | MAX2105CWI+ vs MAX2105CWI |