Part Details for MAX211CAI by Maxim Integrated Products
Overview of MAX211CAI by Maxim Integrated Products
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX211CAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 990 |
|
$1.8827 / $4.5920 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 4470 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 10 |
|
$3.6023 / $4.9122 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 792 |
|
$2.4600 / $6.1500 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 8 |
|
$6.6000 / $9.0000 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 4 |
|
$6.6000 / $9.0000 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 33 |
|
$8.3620 / $13.5600 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 189 |
|
$4.9500 / $9.0000 | Buy Now |
|
Rochester Electronics | MAX211 ESD Protected, +5V RS-232 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 969 |
|
$4.0900 / $4.8100 | Buy Now |
Part Details for MAX211CAI
MAX211CAI CAD Models
MAX211CAI Part Data Attributes:
|
MAX211CAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX211CAI
Maxim Integrated Products
Line Driver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.29 mm |
Alternate Parts for MAX211CAI
This table gives cross-reference parts and alternative options found for MAX211CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX211CAI+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX211CAI vs MAX211CAI+ |
MAX241ECAI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX211CAI vs MAX241ECAI+ |
MAX241EEAI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX211CAI vs MAX241EEAI+ |
SP211BCA | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Sipex Corporation | MAX211CAI vs SP211BCA |
MAX211ECAI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX211CAI vs MAX211ECAI-T |
ADM211EARS-REEL | EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins | Analog Devices Inc | MAX211CAI vs ADM211EARS-REEL |
ADM211EARSZ-REEL | QUAD LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX211CAI vs ADM211EARSZ-REEL |
ADM241LJRSZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | MAX211CAI vs ADM241LJRSZ |
MAX211IDBRE4 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | MAX211CAI vs MAX211IDBRE4 |
MAX211CDBRG4 | QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX211CAI vs MAX211CDBRG4 |