Part Details for MAX211EEWI+ by Maxim Integrated Products
Overview of MAX211EEWI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX211EEWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2899
|
Newark | Rs232 Txrx, 116Kbps, 5.5V, Wsoic-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX211EEWI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$8.9900 / $13.0200 | Buy Now |
DISTI #
MAX211EEWI+-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
18 In Stock |
|
$7.6750 / $15.6700 | Buy Now |
Part Details for MAX211EEWI+
MAX211EEWI+ CAD Models
MAX211EEWI+ Part Data Attributes
|
MAX211EEWI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX211EEWI+
Maxim Integrated Products
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX211EEWI+
This table gives cross-reference parts and alternative options found for MAX211EEWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211EEWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX211EWI+T | Line Driver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MAX211EEWI+ vs MAX211EWI+T |
MAX211CWI+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX211EEWI+ vs MAX211CWI+ |
MAX211CWI-T | Line Driver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MAX211EEWI+ vs MAX211CWI-T |
MAX211ECWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | MAX211EEWI+ vs MAX211ECWI+ |
MAX211EEWI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX211EEWI+ vs MAX211EEWI-T |
MAX211EEWI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX211EEWI+ vs MAX211EEWI |
MAX211EWI-T | Line Driver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MAX211EEWI+ vs MAX211EWI-T |
MAX211ECWI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX211EEWI+ vs MAX211ECWI+ |
MAX211ECWI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX211EEWI+ vs MAX211ECWI |
MAX211EWI+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX211EEWI+ vs MAX211EWI+ |