-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband I/Q Modulator with Sigma-Delta Fractional-N Synthesizer, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2150ETI+
|
Mouser Electronics | Modulator / Demodulator Wideband I/Q Modulator with Sigma-Delta Fractional-N Synthesizer RoHS: Compliant | 31 |
|
$15.8700 / $21.5600 | Buy Now |
|
Analog Devices Inc | Wideband I/Q Modulator with Si Min Qty: 1 Package Multiple: 1 | 61 |
|
$11.9200 / $21.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2150ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2150ETI+
Analog Devices Inc
Wideband I/Q Modulator with Sigma-Delta Fractional-N Synthesizer, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-17 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX2150ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2150ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2150ETI | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | Maxim Integrated Products | MAX2150ETI+ vs MAX2150ETI |
MAX2150ETI+ | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-28 | Maxim Integrated Products | MAX2150ETI+ vs MAX2150ETI+ |