-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FM Automotive Low-Noise Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2181AETE+
|
Mouser Electronics | RF Amplifier FM Car Antenna LNA with AGC and Disconnected LDO RoHS: Compliant | 0 |
|
$1.4800 / $2.7500 | Order Now |
|
Analog Devices Inc | FM Car Antenna LNA with AGC an Min Qty: 1 Package Multiple: 1 | 563 |
|
$1.0300 / $1.0500 | Buy Now |
DISTI #
MAX2181AETE+
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 300 | 0 |
|
$1.1700 | Buy Now |
DISTI #
3927116
|
Farnell | RF AMPLIFIER, 8.3DB, 162.5MHZ, 5.25V RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$1.9796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2181AETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2181AETE+
Analog Devices Inc
FM Automotive Low-Noise Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-03-18 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |