Part Details for MAX2181AETE/V+ by Maxim Integrated Products
Overview of MAX2181AETE/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX2181AETE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9292
|
Newark | Rf Amplifier, 162.5Mhz, 8.5Db, Tqfn16, Frequency Min:76Mhz, Frequency Max:162.5Mhz, Gain:8.5Db, Noise Figure Typ:2.7Db, Rf Ic Case Style:Tqfn, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2181AETE/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 465 |
|
$1.3800 / $2.8200 | Buy Now |
DISTI #
MAX2181AETE/V+-ND
|
DigiKey | IC AMP 76MHZ-162.5MHZ 16TQFN Min Qty: 300 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6264 | Buy Now |
Part Details for MAX2181AETE/V+
MAX2181AETE/V+ CAD Models
MAX2181AETE/V+ Part Data Attributes
|
MAX2181AETE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2181AETE/V+
Maxim Integrated Products
Telecom Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, MO-220, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220, TQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |