Part Details for MAX2181ETE/V+ by Maxim Integrated Products
Overview of MAX2181ETE/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2181ETE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9293
|
Newark | Rf Amplifier,162.5Mhz, 6Db, Tqfn-16, Frequency Min:76Mhz, Frequency Max:162.5Mhz, Gain:6Db, Noise Figure Typ:2.75Db, Rf Ic Case Style:Tqfn, No. Of Pins:16Pins, Supply Voltage Min:6V, Supply Voltage Max:24V, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2181ETE/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 927 |
|
$5.4300 | Buy Now |
DISTI #
MAX2181ETE/V+-ND
|
DigiKey | IC AMP 76MHZ-162.5MHZ 16TQFN Min Qty: 100 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2177 | Buy Now |
|
Chip1Cloud | IC RF AMP 76MHZ-162.5MHZ 16TQFN / FM Automotive Low-Noise Amplifier | 11800 |
|
RFQ |
Part Details for MAX2181ETE/V+
MAX2181ETE/V+ CAD Models
MAX2181ETE/V+ Part Data Attributes:
|
MAX2181ETE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2181ETE/V+
Maxim Integrated Products
Telecom Circuit, 1-Func, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |