Part Details for MAX218EAP+ by Maxim Integrated Products
Overview of MAX218EAP+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX218EAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2921
|
Newark | Rs232 Txrx, 120Kbps, 4.25V, Ssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:1.8V, Supply Voltage Max:4.25V, No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX218EAP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$8.7800 / $11.8900 | Buy Now |
DISTI #
MAX218EAP+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
640 In Stock |
|
$7.2404 / $11.4300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 66 | 38 |
|
$11.8717 / $12.5305 | Buy Now |
|
Chip1Cloud | Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC TXRX RS-232 DUAL 20-SSOP | 8500 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 1 |
|
$4.8970 / $7.3780 | Buy Now |
Part Details for MAX218EAP+
MAX218EAP+ CAD Models
MAX218EAP+ Part Data Attributes:
|
MAX218EAP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX218EAP+
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28; EIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 700 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 4.25 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2700 ns | |
Width | 5.29 mm |
Alternate Parts for MAX218EAP+
This table gives cross-reference parts and alternative options found for MAX218EAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX218EAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX218EAP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX218EAP+ vs MAX218EAP |
MAX218EAP+ | 1.8V to 4.25V Powered, True RS-232 Dual Transceiver, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX218EAP+ vs MAX218EAP+ |
MAX218CAP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX218EAP+ vs MAX218CAP |
MAX218CAP+ | 1.8V to 4.25V Powered, True RS-232 Dual Transceiver, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX218EAP+ vs MAX218CAP+ |
MAX218CAP | LINE TRANSCEIVER, PDSO20, SSOP-20 | Rochester Electronics LLC | MAX218EAP+ vs MAX218CAP |