MAX218EAP+T
Description: 1.8V to 4.25V Powered, True RS-232 Dual Transceiver, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C

Overview of MAX218EAP+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX218EAP+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX218EAPT
Mouser Electronics RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual RoHS: Compliant 630
  • 1 $13.0500
  • 10 $12.0000
  • 25 $11.5000
  • 100 $10.1300
  • 250 $9.6400
  • 500 $9.0200
  • 1,000 $8.2700
  • 2,000 $7.9600
$7.9600 / $13.0500 Buy Now
Analog Devices Inc 1.8V to 4.25V Powered, True RS Min Qty: 1 Package Multiple: 1 709
  • 1 $15.7100
  • 10 $11.2370
  • 25 $10.0884
  • 100 $8.8049
  • 250 $8.1837
  • 500 $7.8055
  • 1,000 $7.7000
  • 2,000 $7.7000
$7.7000 / $15.7100 Buy Now

CAD Models for MAX218EAP+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX218EAP+T by Analog Devices Inc

MAX218EAP+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
20-SSOP-5.3_MM
Pin Count
20
Manufacturer Package Code
20-SSOP-5.3_MM
Date Of Intro
1995-08-28
Samacsys Manufacturer
Analog Devices
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.24; V.28; EIA-562
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
700 ns
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Voltage-Max
4.25 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2700 ns
Width
5.3 mm
Want to compare parts?
  1. MAX218EAP+T
    Analog Devices Inc
    1.8V to 4.25V Powered, True RS-232 Dual Transceiver, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX218EAP+T

This table gives cross-reference parts and alternative options found for MAX218EAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX218EAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX218EAP-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 Maxim Integrated Products MAX218EAP+T vs MAX218EAP-T
Part Number Description Manufacturer Compare
MAX218EAP-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 Maxim Integrated Products MAX218EAP+T vs MAX218EAP-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX218EAP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX218EAP+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX218EAP+T would you like to use for your alert(s)?
  • Please alert me when MAX218EAP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX218EAP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX218EAP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX218EAP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX218EAP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX218EAP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: