Part Details for MAX22007ETN+ by Analog Devices Inc
Overview of MAX22007ETN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22007ETN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22007ETN+
|
Mouser Electronics | Digital to Analog Converters - DAC Configurable Analog Output for Building RoHS: Compliant | 527 |
|
$8.0600 / $11.4500 | Buy Now |
|
Analog Devices Inc | Configurable Analog Output for Package Multiple: 1 | 1674 |
|
$7.3300 / $11.4500 | Buy Now |
Part Details for MAX22007ETN+
MAX22007ETN+ CAD Models
MAX22007ETN+ Part Data Attributes
|
MAX22007ETN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22007ETN+
Analog Devices Inc
Four-Channel 12-Bit Configurable Analog Output with Integrated Voltage Reference, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-19 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | ANALOG O/P MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |