-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Isolated, Half-Duplex RS-485/RS-422 Transceivers with AutoDirection Control, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22025FAWA+
|
Mouser Electronics | RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-422 Transceivers with Auto-Direction RoHS: Compliant | 15407 |
|
$2.5700 / $5.0000 | Buy Now |
|
Analog Devices Inc | Compact, Isolated Half-Duplex Min Qty: 1 Package Multiple: 1 | 514 |
|
$1.9900 / $5.0100 | Buy Now |
DISTI #
3499925
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 169 |
|
$2.6559 / $5.2603 | Buy Now |
DISTI #
3499925
|
Farnell | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 169 |
|
$2.4898 / $4.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22025FAWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22025FAWA+
Analog Devices Inc
Compact, Isolated, Half-Duplex RS-485/RS-422 Transceivers with AutoDirection Control, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_W-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_W-300_MIL | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Also Require VDDB supply 4.75V to 5.25V and Supply current-Max 5.5mA | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 5.285 mm |