-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reinforced, Fast, Low-Power, Six-Channel Digital Isolators, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22165FAEE+
|
Mouser Electronics | Digital Isolators 6 Channel Reinforced Isolator RoHS: Compliant | 100 |
|
$5.6800 / $10.0200 | Buy Now |
DISTI #
V99:2348_27528652
|
Arrow Electronics | Digital Isolator Push-pull 6-CH 200Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 | Americas - 15 |
|
$5.5970 / $6.6900 | Buy Now |
|
Analog Devices Inc | 6 Channel Reinforced Isolator Min Qty: 1 Package Multiple: 1 | 16200 |
|
$5.6858 / $10.0200 | Buy Now |
DISTI #
68404611
|
Verical | Digital Isolator Push-pull 6-CH 200Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 15 |
|
$6.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22165FAEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22165FAEE+
Analog Devices Inc
Reinforced, Fast, Low-Power, Six-Channel Digital Isolators, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-12-22 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |