Part Details for MAX22190ATJ+T by Maxim Integrated Products
Overview of MAX22190ATJ+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22190ATJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX22190ATJ+TCT-ND
|
DigiKey | OCTAL INDUSTRIAL DIGITAL INPUT W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
621 In Stock |
|
$3.9375 / $9.3400 | Buy Now |
Part Details for MAX22190ATJ+T
MAX22190ATJ+T CAD Models
MAX22190ATJ+T Part Data Attributes
|
MAX22190ATJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22190ATJ+T
Maxim Integrated Products
Digital I/P Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | Digital I/P Module | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |