There are no models available for this part yet.
Overview of MAX22199ATJ+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX22199ATJ+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AJ3352
|
Newark | Digital Input Translator, Tqfn-32, Ic Function:Digital Input Translator, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Tqfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22199ATJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$4.4600 / $6.2500 | Buy Now | |
DISTI #
505-MAX22199ATJ+-ND
|
DigiKey | IC OCTAL DIGITAL INPUT SPI TQFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
647 In Stock |
|
$3.2500 / $8.0700 | Buy Now |
CAD Models for MAX22199ATJ+ by Maxim Integrated Products
Part Data Attributes for MAX22199ATJ+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
Interface IC Type
|
INTERFACE CIRCUIT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|