Part Details for MAX22199ATJ+T by Analog Devices Inc
Overview of MAX22199ATJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22199ATJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22199ATJ+T
|
Mouser Electronics | Interface - Specialized Low Cost Octal Industrial Digital Input with Diagnostics RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
|
Analog Devices Inc | Low Cost Octal Industrial Digi Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.9500 / $3.4138 | Buy Now |
Part Details for MAX22199ATJ+T
MAX22199ATJ+T CAD Models
MAX22199ATJ+T Part Data Attributes:
|
MAX22199ATJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22199ATJ+T
Analog Devices Inc
Octal Industrial Digital Input, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |