Part Details for MAX22200ETJ+ by Maxim Integrated Products
Overview of MAX22200ETJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX22200ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3821
|
Newark | Motor Driver/Ctrl, Half Bridge, 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22200ETJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$5.7400 / $8.8100 | Buy Now |
DISTI #
505-MAX22200ETJ+-ND
|
DigiKey | EIGHT HALF-BRIDGES SERIAL CONTRO Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1189 In Stock |
|
$4.7922 / $10.7500 | Buy Now |
Part Details for MAX22200ETJ+
MAX22200ETJ+ CAD Models
MAX22200ETJ+ Part Data Attributes
|
MAX22200ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22200ETJ+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |