Part Details for MAX22201ATC+T by Maxim Integrated Products
Overview of MAX22201ATC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX22201ATC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX22201ATC+TCT-ND
|
DigiKey | 36V BRUSHED DC MOTOR DRIVER WITH Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2131 In Stock |
|
$1.0250 / $2.4400 | Buy Now |
Part Details for MAX22201ATC+T
MAX22201ATC+T CAD Models
MAX22201ATC+T Part Data Attributes
|
MAX22201ATC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22201ATC+T
Maxim Integrated Products
Brush DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |