MAX22201ATC+T
Description: 36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C

Overview of MAX22201ATC+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for MAX22201ATC+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX22201ATC+T
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 36V Brushed DC Motor Driver with Integra RoHS: Compliant 41646
  • 1 $2.2600
  • 5 $2.2400
  • 10 $1.9000
  • 25 $1.7400
  • 50 $1.7200
  • 100 $1.5300
  • 250 $1.4000
  • 500 $1.3000
  • 1,000 $1.1900
$1.1900 / $2.2600 Buy Now
Analog Devices Inc 36V Brushed DC Motor Driver wi Min Qty: 1 Package Multiple: 1 427
  • 1 $3.4000
  • 10 $2.2200
  • 25 $1.9124
  • 100 $1.5667
  • 250 $1.3984
  • 500 $1.2958
  • 1,000 $1.2104
  • 2,500 $1.0250
$1.0250 / $3.4000 Buy Now

CAD Models for MAX22201ATC+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX22201ATC+T by Analog Devices Inc

MAX22201ATC+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
12-LFCSP-3X3X0.75
Pin Count
12
Manufacturer Package Code
12-LFCSP-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2021-02-24
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
S-XQCC-N12
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC12,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. MAX22201ATC+T
    Analog Devices Inc
    36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
    VS

Alternate Parts for MAX22201ATC+T

This table gives cross-reference parts and alternative options found for MAX22201ATC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX22201ATC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX22201ATC+ 36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C Analog Devices Inc MAX22201ATC+T vs MAX22201ATC+
Part Number Description Manufacturer Compare
DRV8871DDAQ1 3.6A Automotive Brushed DC Motor Driver With Integrated Current Sensing (PWM Ctrl) 8-SO PowerPAD -40 to 125 Texas Instruments MAX22201ATC+T vs DRV8871DDAQ1
DRV8871DDARQ1 Automotive 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 Texas Instruments MAX22201ATC+T vs DRV8871DDARQ1
DRV8870DDAR 50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125 Texas Instruments MAX22201ATC+T vs DRV8870DDAR
MAX22201ATC+ 36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C Analog Devices Inc MAX22201ATC+T vs MAX22201ATC+
DRV8872DDA 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 Texas Instruments MAX22201ATC+T vs DRV8872DDA
DRV8871DDAR 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 Texas Instruments MAX22201ATC+T vs DRV8871DDAR
DRV8870DDA 50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125 Texas Instruments MAX22201ATC+T vs DRV8870DDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX22201ATC+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX22201ATC+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX22201ATC+T would you like to use for your alert(s)?
  • Please alert me when MAX22201ATC+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX22201ATC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX22201ATC+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX22201ATC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX22201ATC+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX22201ATC+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: