-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65V, 7.6A High Current Single H-Bridge with Integrated Current Sense, 38-LFCSP-5X7X0.75, 38 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22205ATU+T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DUAL H-Bridge for Stepper and Brushed DC Driver RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Analog Devices Inc | DUAL H-Bridge for Stepper and Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.1400 / $2.8747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22205ATU+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22205ATU+T
Analog Devices Inc
65V, 7.6A High Current Single H-Bridge with Integrated Current Sense, 38-LFCSP-5X7X0.75, 38 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 38-LFCSP-5X7X0.75 | |
Package Description | TQFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 38-LFCSP-5X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-12-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.27,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |