-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3.8A Two H-Bridge for Dual Brushed or Single Stepper Motor Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22211ATJ+T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V , 3.8A Dual Brushed/Single Stepper RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Analog Devices Inc | 36V , 3.8A Dual Brushed/Single Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.4200 / $1.9075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22211ATJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22211ATJ+T
Analog Devices Inc
36V, 3.8A Two H-Bridge for Dual Brushed or Single Stepper Motor Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-05-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |