Part Details for MAX22213ATJ+ by Maxim Integrated Products
Overview of MAX22213ATJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22213ATJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX22213ATJ+-ND
|
DigiKey | 36V , 3.8A DUAL BRUSHED/SINGLE S Min Qty: 1 Lead time: 24 Weeks Container: Tray |
488 In Stock |
|
$1.7750 / $5.1100 | Buy Now |