Part Details for MAX22217ATJY+ by Analog Devices Inc
Overview of MAX22217ATJY+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22217ATJY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX22217ATJY+-ND
|
DigiKey | QUAD SERIAL PROGRAMMABLE 2A HALF Min Qty: 1 Lead time: 10 Weeks Container: Tray |
980 In Stock |
|
$4.3028 / $9.8200 | Buy Now |
DISTI #
700-MAX22217ATJY+
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Quad Serial Programmable 2A Half Bridge RoHS: Compliant | 980 |
|
$6.0300 / $8.0700 | Buy Now |
|
Analog Devices Inc | Quad Serial Programmable 2A Ha Package Multiple: 1 | 196 |
|
$3.3600 / $9.8200 | Buy Now |
Part Details for MAX22217ATJY+
MAX22217ATJY+ CAD Models
MAX22217ATJY+ Part Data Attributes
|
MAX22217ATJY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22217ATJY+
Analog Devices Inc
Stepper Motor Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |