Part Details for MAX22246FAWA+ by Maxim Integrated Products
Overview of MAX22246FAWA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX22246FAWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX22246FAWA+-ND
|
DigiKey | 2-CHANNEL REINFORCED DIGITAL ISO Min Qty: 1 Lead time: 35 Weeks Container: Tube |
280 In Stock |
|
$2.1316 / $5.7700 | Buy Now |
Part Details for MAX22246FAWA+
MAX22246FAWA+ CAD Models
MAX22246FAWA+ Part Data Attributes
|
MAX22246FAWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22246FAWA+
Maxim Integrated Products
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |