Part Details for MAX223CAI by Rochester Electronics LLC
Overview of MAX223CAI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX223CAI
MAX223CAI CAD Models
MAX223CAI Part Data Attributes
|
MAX223CAI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX223CAI
Rochester Electronics LLC
QUAD LINE TRANSCEIVER, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 10000 ns | |
Width | 5.29 mm |
Alternate Parts for MAX223CAI
This table gives cross-reference parts and alternative options found for MAX223CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX223CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP213ECA | QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, SSOP-28 | Rochester Electronics LLC | MAX223CAI vs SP213ECA |
ADM213ARSZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX223CAI vs ADM213ARSZ |
ADM213EARSZ-REEL | QUAD LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX223CAI vs ADM213EARSZ-REEL |
ADM213ARS-REEL | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX223CAI vs ADM213ARS-REEL |
ADM213ARS | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX223CAI vs ADM213ARS |
HIN213CAZ-T | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SSOP28; Temp Range: 0° to 70° | Intersil Corporation | MAX223CAI vs HIN213CAZ-T |
ADM213EARS-REEL | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX223CAI vs ADM213EARS-REEL |
HIN213CAZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SSOP28; Temp Range: 0° to 70° | Intersil Corporation | MAX223CAI vs HIN213CAZ |
SP213EEA-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | MAX223CAI vs SP213EEA-L/TR |
ADM213EARS | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX223CAI vs ADM213EARS |