Part Details for MAX2242EBC-T by Maxim Integrated Products
Overview of MAX2242EBC-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2242EBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NARROW BAND MEDIUM POWER AMPLIFIER, 2400MHZ MIN, 2500MHZ MAX, 1 FUNC | 5159 |
|
Buy Now | |
|
Quest Components | NARROW BAND MEDIUM POWER AMPLIFIER, 2400MHZ MIN, 2500MHZ MAX, 1 FUNC | 3668 |
|
$0.1680 / $0.8400 | Buy Now |
Part Details for MAX2242EBC-T
MAX2242EBC-T CAD Models
MAX2242EBC-T Part Data Attributes
|
MAX2242EBC-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2242EBC-T
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 4 X 3 MM, UCSP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 4 X 3 MM, UCSP-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA12,3X4,20 | |
Power Supplies | 2.7/3.6 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 335 mA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.5 |
Alternate Parts for MAX2242EBC-T
This table gives cross-reference parts and alternative options found for MAX2242EBC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2242EBC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2242EBC+T | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 4 X 3 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX2242EBC-T vs MAX2242EBC+T |
MAX2242EBC-T10 | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | MAX2242EBC-T vs MAX2242EBC-T10 |
MAX2242EBC | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, BIPolar, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | MAX2242EBC-T vs MAX2242EBC |
MAX2242EBC+ | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, BIPolar, 4 X 3 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX2242EBC-T vs MAX2242EBC+ |
MAX2242EBC+TW | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 4 X 3 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX2242EBC-T vs MAX2242EBC+TW |