-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reinforced, Fast, Low-Power, Four-Channel Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22445EAWE+T
|
Mouser Electronics | Digital Isolators Reinforced, Fast, Low-Power, Four-Channel Digital Isolator RoHS: Compliant | 0 |
|
$5.4500 | Order Now |
|
Analog Devices Inc | Reinforced, Fast, Low-Power, F Min Qty: 1000 Package Multiple: 1 | 0 |
|
$5.2222 | Buy Now |
DISTI #
3927304
|
Farnell | DIGITAL ISOLATOR, 24.2NS, WSOIC RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.1905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22445EAWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22445EAWE+T
Analog Devices Inc
Reinforced, Fast, Low-Power, Four-Channel Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2018-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |