-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.9GHz Power Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2248ETE+
|
Mouser Electronics | RF Wireless Misc single-supply, low-voltage power amplifier (PA) IC is designed specifically for applications in the 1.9GHz to 2.5GHz frequency band RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | single-supply, low-voltage pow Package Multiple: 1 | 3633 |
|
Buy Now | |
DISTI #
MAX2248ETE+
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2248ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2248ETE+
Analog Devices Inc
1.9GHz Power Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Date Of Intro | 2017-08-09 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |