Part Details for MAX22501EATA+T by Maxim Integrated Products
Overview of MAX22501EATA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX22501EATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1646
|
Newark | Tx Rx, Half Duplex, 125Deg C, Tdfn-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:100Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22501EATA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4004 |
|
$3.0500 / $5.7400 | Buy Now |
DISTI #
MAX22501EATA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30645 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for MAX22501EATA+T
MAX22501EATA+T CAD Models
MAX22501EATA+T Part Data Attributes:
|
MAX22501EATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22501EATA+T
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |