Part Details for MAX22513ATI+ by Maxim Integrated Products
Overview of MAX22513ATI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22513ATI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1661
|
Newark | Io-Link Device Tx Rx, -40 To 125Deg C, Supply Voltage Min:8V, Supply Voltage Max:36V, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22513ATI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX22513ATI+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/0 28TQFN Min Qty: 1 Lead time: 27 Weeks Container: Tray |
671 In Stock |
|
$6.1500 / $13.1800 | Buy Now |