Part Details for MAX22513AWJ+T by Maxim Integrated Products
Overview of MAX22513AWJ+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22513AWJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8727
|
Newark | Io-Link Transceiver, 125 Deg C, Wlp-32, Ic Function:Io-Link Transceiver, Supply Voltage Min:9V, Supply Voltage Max:36V, Ic Package Type:Wlp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22513AWJ+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5490 |
|
$5.9200 / $10.5700 | Buy Now |
DISTI #
175-MAX22513AWJ+TCT-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 32WLP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1540 In Stock |
|
$5.2000 / $10.0000 | Buy Now |