Part Details for MAX22514AWA+ by Maxim Integrated Products
Overview of MAX22514AWA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22514AWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0723
|
Newark | Io-Link Transceiver, 125 Deg C, Wlp-25, Ic Function:Io-Link Transceiver, Supply Voltage Min:8V, Supply Voltage Max:36V, Ic Package Type:Wlp, No. Of Pins:25Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22514AWA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 587 |
|
$3.0100 / $4.7900 | Buy Now |
DISTI #
505-MAX22514AWA+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 25WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
1000 In Stock |
|
$2.4985 / $4.9800 | Buy Now |