-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IO-Link Transceiver with Integrated Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22515ATG+
|
Mouser Electronics | Interface - Specialized Low Power Industrial Sensor Driver / IO- RoHS: Compliant | 2552 |
|
$2.2000 / $4.3900 | Buy Now |
|
Analog Devices Inc | Low Power Industrial Sensor Dr Min Qty: 1 Package Multiple: 1 | 27303 |
|
$1.8600 / $4.3900 | Buy Now |
DISTI #
66225479
|
Verical | Single Transmitter/Receiver 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 225 Package Multiple: 75 Date Code: 2108 | Americas - 13425 |
|
$1.0432 / $1.0860 | Buy Now |
DISTI #
69704460
|
Verical | Single Transmitter/Receiver 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2328 | Americas - 25 |
|
$4.4244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22515ATG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22515ATG+
Analog Devices Inc
IO-Link Transceiver with Integrated Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | IO-LINK TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |