Part Details for MAX22515AWP+ by Analog Devices Inc
Overview of MAX22515AWP+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MAX22515AWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low Power Industrial Sensor Dr Package Multiple: 1 | 1405 |
|
Buy Now |
Part Details for MAX22515AWP+
MAX22515AWP+ CAD Models
MAX22515AWP+ Part Data Attributes
|
MAX22515AWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22515AWP+
Analog Devices Inc
IO-Link Transceiver with Integrated Protection, 20-WLCSP-N/A, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-WLCSP-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-WLCSP-N/A | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-28 | |
Interface IC Type | IO-LINK TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |