Part Details for MAX22518AWA+ by Maxim Integrated Products
Overview of MAX22518AWA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22518AWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9673
|
Newark | Digital Isolator, 2Ch, 125Deg C, Wsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Isolation Type:Galvanic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22518AWA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0300 / $5.6400 | Buy Now |
DISTI #
505-MAX22518AWA+-ND
|
DigiKey | DUAL CHANNEL DIGITAL ISOLATOR WI Min Qty: 1 Lead time: 34 Weeks Container: Tray |
98 In Stock |
|
$2.6479 / $6.8900 | Buy Now |
Part Details for MAX22518AWA+
MAX22518AWA+ CAD Models
MAX22518AWA+ Part Data Attributes
|
MAX22518AWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22518AWA+
Maxim Integrated Products
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-19 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |