Part Details for MAX22519AWA+ by Maxim Integrated Products
Overview of MAX22519AWA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX22519AWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0726
|
Newark | Digital Isolator, 2Ch, 125Deg C, Wsoic-8, No. Of Channels:2Channels, Supply Voltage Min:2.7V, Supply Voltage Max:4V, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Isolation Type:Galvanic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22519AWA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 530 |
|
$4.2300 / $6.0600 | Buy Now |
DISTI #
505-MAX22519AWA+-ND
|
DigiKey | IC 2-CHL DIGITAL ISOLATOR SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tray |
970 In Stock |
|
$2.9284 / $5.8300 | Buy Now |
Part Details for MAX22519AWA+
MAX22519AWA+ CAD Models
MAX22519AWA+ Part Data Attributes:
|
MAX22519AWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22519AWA+
Maxim Integrated Products
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-19 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |