-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field-Side Self-Powered, 4-Channel, 12-bit, Isolated ADC, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22530AWE+
|
Mouser Electronics | Analog to Digital Converters - ADC Field-Side Self-Powered,4-Channel, 12-bit, Isolated ADC RoHS: Compliant | 346 |
|
$8.7200 / $11.2400 | Buy Now |
|
Analog Devices Inc | Field-Side Self-Powered,4-Chan Min Qty: 1 Package Multiple: 1 | 107 |
|
$6.0500 / $11.3000 | Buy Now |
|
Ameya Holding Limited | 13631 |
|
RFQ | ||
DISTI #
3702762
|
element14 Asia-Pacific | ADC, SAR, 12BIT, 20KSPS, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$7.6015 / $11.7285 | Buy Now |
DISTI #
3702762
|
Farnell | ADC, SAR, 12BIT, 20KSPS, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 4 |
|
$7.0633 / $11.1512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22530AWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22530AWE+
Analog Devices Inc
Field-Side Self-Powered, 4-Channel, 12-bit, Isolated ADC, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |