-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reinforced, Fast, Low-Power, Six-Channel Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8371
|
Newark | Digital Isolator, 6Ch, 125Deg C, Ssop-20, No. Of Channels:6Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:200Mbps, Input Level:Cmos, Ttl, Output Level:- Rohs Compliant: Yes |Analog Devices MAX22565CAAP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$7.8200 / $10.9500 | Buy Now |
DISTI #
700-MAX22565CAAP+
|
Mouser Electronics | Digital Isolators 6 Channel Reinforced Isolator RoHS: Compliant | 4430 |
|
$7.9800 / $11.1700 | Buy Now |
|
Analog Devices Inc | 6 Channel Reinforced Isolator Min Qty: 1 Package Multiple: 1 | 6199 |
|
$4.9800 / $10.5300 | Buy Now |
DISTI #
3817639
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$6.3418 / $11.1831 | Buy Now |
DISTI #
3817639
|
Farnell | DIGITAL ISOLATOR, 6CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 107 |
|
$5.9055 / $10.4192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22565CAAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22565CAAP+
Analog Devices Inc
Reinforced, Fast, Low-Power, Six-Channel Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.30_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.30_MM | |
Reach Compliance Code | unknown | |
Date Of Intro | 2021-10-18 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |