Part Details for MAX22701DASA+ by Maxim Integrated Products
Overview of MAX22701DASA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX22701DASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1707
|
Newark | Isolated Gate Driver, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22701DASA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3100 / $3.4800 | Buy Now |
DISTI #
505-MAX22701DASA+-ND
|
DigiKey | DGTL ISO 3KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
935 In Stock |
|
$2.3125 / $4.9400 | Buy Now |
Part Details for MAX22701DASA+
MAX22701DASA+ CAD Models
MAX22701DASA+ Part Data Attributes
|
MAX22701DASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22701DASA+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |