-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision Zero Crossing Detector, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22707AUB+
|
Mouser Electronics | Signal Conditioning 4th Order Zero Crossing Detector RoHS: Compliant | 549 |
|
$4.3200 / $5.9100 | Buy Now |
|
Analog Devices Inc | 4th Order Zero Crossing Detect Min Qty: 1 Package Multiple: 1 | 645 |
|
$2.8344 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22707AUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22707AUB+
Analog Devices Inc
Low Power, Precision Zero Crossing Detector, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-01-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |