-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reinforced, Ultra-Low-Power, Two-Channel Digital Isolators, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22820EAWA+
|
Mouser Electronics | Digital Isolators 2-channel, 3.0kVRMS, Digital Galvanic Isolators RoHS: Compliant | 397 |
|
$4.6200 / $6.2900 | Buy Now |
DISTI #
V99:2348_26733169
|
Arrow Electronics | Digital Isolator Push-pull 2-CH 10Mbps 8-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 | Americas - 95 |
|
$3.1540 / $4.0890 | Buy Now |
|
Analog Devices Inc | 2-channel, 3.0kVRMS, Digital G Min Qty: 1 Package Multiple: 1 | 8589 |
|
$2.7300 / $6.2900 | Buy Now |
DISTI #
62841925
|
Verical | Digital Isolator Push-pull 2-CH 10Mbps 8-Pin SOIC W Tube Min Qty: 2 Package Multiple: 1 Date Code: 2137 | Americas - 95 |
|
$3.1540 / $4.0890 | Buy Now |
DISTI #
3958963
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 348 |
|
$3.3630 / $6.6593 | Buy Now |
DISTI #
3958963
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 348 |
|
$3.1245 / $6.2238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22820EAWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22820EAWA+
Analog Devices Inc
Reinforced, Ultra-Low-Power, Two-Channel Digital Isolators, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_W-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |