Part Details for MAX230CWP by Maxim Integrated Products
Overview of MAX230CWP by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX230CWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 5 Driver, 20 Pin, Plastic, SOP | 307 |
|
$4.0770 / $10.1925 | Buy Now |
|
Rochester Electronics | MAX230 +5V-Powered, Multichannel RS-232 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 578 |
|
$4.5300 / $5.3200 | Buy Now |
|
Chip1Cloud | IC DRIVER 5/0 20SOIC / MAX220�CMAX249 +5V-Powered, Multichannel RS-232 Drivers/Receivers | 7000 |
|
RFQ |
Part Details for MAX230CWP
MAX230CWP CAD Models
MAX230CWP Part Data Attributes:
|
MAX230CWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX230CWP
Maxim Integrated Products
Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for MAX230CWP
This table gives cross-reference parts and alternative options found for MAX230CWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX230CWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP200CT | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOIC-20 | Sipex Corporation | MAX230CWP vs SP200CT |
HIN230CB | LINE DRIVER, PDSO20, SOIC-20 | Intersil Corporation | MAX230CWP vs HIN230CB |
MAX230EWP | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX230CWP vs MAX230EWP |
ADM230LAR-REEL | IC 5 LINE DRIVER, PDSO20, SOIC-20, Line Driver or Receiver | Analog Devices Inc | MAX230CWP vs ADM230LAR-REEL |
MAX230EWP+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX230CWP vs MAX230EWP+ |
SP230AET-L | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, LEAD FREE, WSOIC-20 | Sipex Corporation | MAX230CWP vs SP230AET-L |
MAX230CWP+T | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX230CWP vs MAX230CWP+T |
SP230ACT-L | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, LEAD FREE, WSOIC-20 | Sipex Corporation | MAX230CWP vs SP230ACT-L |
HIN230IB | Line Driver, 1 Func, 5 Driver, CMOS, PDSO20 | Harris Semiconductor | MAX230CWP vs HIN230IB |
SP200CT-L | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | MAX230CWP vs SP200CT-L |