There are no models available for this part yet.
Overview of MAX2321EUP-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MAX2321EUP-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RF/MICROWAVE DOWN CONVERTER | 1396 |
|
$5.4000 / $10.8000 | Buy Now |
CAD Models for MAX2321EUP-T by Maxim Integrated Products
Part Data Attributes for MAX2321EUP-T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
TSSOP-20
|
Reach Compliance Code
|
not_compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Down Conversion Gain-Min
|
9.6 dB
|
IF Frequency-Max
|
400 MHz
|
IF Frequency-Min
|
50 MHz
|
JESD-609 Code
|
e0
|
LO Tunable
|
YES
|
Mounting Feature
|
SURFACE MOUNT
|
Noise Figure-Max
|
13.5 dB
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP20,.25
|
Power Supplies
|
3/3.3 V
|
RF Input Frequency-Max
|
2500 MHz
|
RF Input Frequency-Min
|
800 MHz
|
RF/Microwave Device Type
|
DOWN CONVERTER
|
Supply Current-Max
|
30.8 mA
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MAX2321EUP-T
This table gives cross-reference parts and alternative options found for MAX2321EUP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2321EUP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2321EUP+T | Down Converter, TSSOP-20 | Maxim Integrated Products | MAX2321EUP-T vs MAX2321EUP+T |
MAX2321EUP+ | Down Converter, TSSOP-20 | Maxim Integrated Products | MAX2321EUP-T vs MAX2321EUP+ |