Part Details for MAX2326EUP by Maxim Integrated Products
Overview of MAX2326EUP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2326EUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2326EUP-ND
|
DigiKey | SIGE DUAL-BAND LNA/MIXER Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5250 In Stock |
|
$5.8300 | Buy Now |
|
Rochester Electronics | MAX2326 Adjustable, High-Linearity, Sige Dual-Band Lna/Mixer IC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5250 |
|
$5.0100 / $5.8900 | Buy Now |
|
Perfect Parts Corporation | 16 |
|
RFQ |
Part Details for MAX2326EUP
MAX2326EUP CAD Models
MAX2326EUP Part Data Attributes
|
MAX2326EUP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2326EUP
Maxim Integrated Products
Down Converter, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 7.8 dB | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 50 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 8.8 dB | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP20,.25 | |
Power Supplies | 3/3.3 V | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 800 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 25.5 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) |