Part Details for MAX232MJE/883B by Analog Devices Inc
Results Overview of MAX232MJE/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232MJE/883B Information
MAX232MJE/883B by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1524AJ883B | Texas Instruments | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | |
UC1526J883B | Texas Instruments | Regulating Pulse Width Modulator 18-CDIP -55 to 125 | |
UC1543W883B | Texas Instruments | Power Supply Supervisory Circuit 16-CFP |
Price & Stock for MAX232MJE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Ameya Holding Limited | IC RS-232 DRVR/RCVR COTS | 11 |
|
RFQ |
Part Details for MAX232MJE/883B
MAX232MJE/883B CAD Models
MAX232MJE/883B Part Data Attributes
|
MAX232MJE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX232MJE/883B
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CERDIP-300_MIL | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 1998-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.24; V.28 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.842 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX232MJE/883B
This table gives cross-reference parts and alternative options found for MAX232MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232ACPZ | Intersil Corporation | Check for Price | High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° | MAX232MJE/883B vs HIN232ACPZ |
HIN232ECPZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | MAX232MJE/883B vs HIN232ECPZ |
5962-8987701EX | Teledyne Technologies Inc | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, | MAX232MJE/883B vs 5962-8987701EX |
5962-8987701EA | Microchip Technology Inc | Check for Price | IC DUAL LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | MAX232MJE/883B vs 5962-8987701EA |
5962-8987701EA | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERAMIC, DIP-16 | MAX232MJE/883B vs 5962-8987701EA |
MAX232MJE/HR | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX232MJE/883B vs MAX232MJE/HR |
MAX232MJE/HR | Rochester Electronics LLC | Check for Price | Line Transceiver, | MAX232MJE/883B vs MAX232MJE/HR |
5962-8987701EX | Microchip Technology Inc | Check for Price | IC LINE TRANSCEIVER, CDIP16, Line Driver or Receiver | MAX232MJE/883B vs 5962-8987701EX |
MAX232MJE/883B | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | MAX232MJE/883B vs MAX232MJE/883B |
HIN202ECP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | MAX232MJE/883B vs HIN202ECP |