Part Details for MAX239CNG+ by Maxim Integrated Products
Overview of MAX239CNG+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX239CNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX239CNG+-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 24DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
21 In Stock |
|
$8.1807 / $12.9200 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Rochester Electronics | MAX239 - Multichannel RS-232 Drivers/Receivers RoHS: Compliant Status: Active Min Qty: 1 | 487 |
|
$6.6200 / $7.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 70 |
|
$10.4376 | Buy Now |
Part Details for MAX239CNG+
MAX239CNG+ CAD Models
MAX239CNG+ Part Data Attributes
|
MAX239CNG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX239CNG+
Maxim Integrated Products
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX239CNG+
This table gives cross-reference parts and alternative options found for MAX239CNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX239CNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX239CNG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX239CNG+ vs MAX239CNG-T |
HIN239CP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | MAX239CNG+ vs HIN239CP |
MAX239ENG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX239CNG+ vs MAX239ENG+ |
5962-8987708JA | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MAX239CNG+ vs 5962-8987708JA |
MAX239ENG+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX239CNG+ vs MAX239ENG+ |
MAX239CNG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX239CNG+ vs MAX239CNG |
MAX239MRG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MAX239CNG+ vs MAX239MRG |
MAX239CNG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX239CNG+ vs MAX239CNG+ |
MAX209CNG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX239CNG+ vs MAX209CNG-T |
MAX239ENG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX239CNG+ vs MAX239ENG-T |