Part Details for MAX24210EXG2 by Microchip Technology Inc
Overview of MAX24210EXG2 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Automotive
Price & Stock for MAX24210EXG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-MAX24210EXG+
|
Mouser Electronics | Serializers & Deserializers - Serdes 10 Out Any-Rate Timing IC RoHS: Compliant | 0 |
|
$30.6900 | Order Now |
Part Details for MAX24210EXG2
MAX24210EXG2 CAD Models
MAX24210EXG2 Part Data Attributes
|
MAX24210EXG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX24210EXG2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSBGA-81 | |
Reach Compliance Code | compliant | |
Additional Feature | 3.3 V NOMINAL ALSO AVAILABLE | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 575 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |