Part Details for MAX2430ISE by Maxim Integrated Products
Overview of MAX2430ISE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2430ISE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2430ISE-ND
|
DigiKey | RF POWER AMPLIFIER/PREDRIVER Min Qty: 108 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10172 In Stock |
|
$2.7900 | Buy Now |
|
Rochester Electronics | MAX2430 Low-Voltage, Silicon RF Power Amplifier/Predriver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10172 |
|
$2.3900 / $2.8100 | Buy Now |
Part Details for MAX2430ISE
MAX2430ISE CAD Models
MAX2430ISE Part Data Attributes
|
MAX2430ISE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2430ISE
Maxim Integrated Products
Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar, NARROW SO, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | NARROW SO, 16 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Gain | 32 dB | |
Input Power-Max (CW) | -3 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
VSWR-Max | 8 |