-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Low Input Voltage I<sup>2</sup>C 4-Channel 150mA Backlight Driver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25014ATG/V+
|
Mouser Electronics | LED Display Drivers Automotive Low Input Voltage I2C 4-Channel 150mA Backlight Driver supporting ASIL B RoHS: Compliant | 583 |
|
$1.6100 / $3.3300 | Buy Now |
|
Analog Devices Inc | Automotive Low Input Voltage I Min Qty: 1 Package Multiple: 1 | 134 |
|
$3.0050 / $3.3500 | Buy Now |
DISTI #
3501506
|
element14 Asia-Pacific | LED DRIVER, AEC-Q100, BOOST, TQFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 405 |
|
$1.9006 / $3.1922 | Buy Now |
DISTI #
3501506
|
Farnell | LED DRIVER, AEC-Q100, BOOST, TQFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 405 |
|
$1.2781 / $2.6816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25014ATG/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25014ATG/V+
Analog Devices Inc
Automotive Low Input Voltage I<sup>2</sup>C 4-Channel 150mA Backlight Driver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |