Part Details for MAX25202MATEA/VY+ by Maxim Integrated Products
Overview of MAX25202MATEA/VY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX25202MATEA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0702
|
Newark | Dc/Dc Ctrl, Sync Boost, 400Khz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25202MATEA/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 335 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
505-MAX25202MATEA/VY+-ND
|
DigiKey | 36V HV SYNC BOOST CONTROLLER FOR Min Qty: 1 Lead time: 23 Weeks Container: Tube |
920 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
Part Details for MAX25202MATEA/VY+
MAX25202MATEA/VY+ CAD Models
MAX25202MATEA/VY+ Part Data Attributes
|
MAX25202MATEA/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25202MATEA/VY+
Maxim Integrated Products
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER |